2460 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU ARM7 USBHOST/ENET ROMLESS Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 126

SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 0 B 64 kB 10 bit 160 I/O 0 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 USBHOST/ENET ROMLESS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 0 B 98 kB 10 bit 160 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors LPC2460FET208Y
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 0 B 64 kB 10 bit 160 I/O 0 V 3.6 V + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 128k Flash 481In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 70 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core16KB Flsh QFP 4 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-44 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core8KB Flsh QFP 44 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

SMD/SMT LQFP-44 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 37 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32 BIT,ARM M0+CORE,128K FLASH,16K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT LQFP-80 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 70 I/O 1.71 V 3.6 V + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex Non-Stocked Lead-Time 16 Weeks
Min.: 1.740
Mult.: 1.740

SMD/SMT MAPBGA-121 ARM Cortex M4 32 bit 72 MHz 128 kB 16 bit 1.71 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex Non-Stocked Lead-Time 16 Weeks
Min.: 1.740
Mult.: 1.740

SMD/SMT MAPBGA-121 ARM Cortex M4 32 bit 72 MHz 128 kB 32 kB 2 x 16 bit 72 I/O 1.71 V 3.6 V + 105 C Tray