Silicon Labs ARM Microcontrollers - MCU

Results: 841
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES 1.293In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT BGA-120 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 93 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 3.288In Stock
Min.: 1
Mult.: 1

EFM32GG11 SMD/SMT BGA-112 ARM Cortex M4 2.05 MB 32 bit 12 bit 72 MHz 87 I/O 512 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit 76.8 MHz 26 I/O 32 kB 3 V 3 V - 40 C + 125 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU 512k Flash, 128k RAM, USB, AES 1.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

EFM32GG SMD/SMT QFN-64 ARM Cortex M3 512 kB 32 bit 12 bit 48 MHz 52 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 440In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 83 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 64 kB flash 32 kB RAM MCU 2.421In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 1.635In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 56 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 86 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB
5.798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

EFM32LG SMD/SMT TQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU 2.237In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 5.050In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 512 kB 32 bit 12 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 3.722In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-40 ARM Cortex M33 64 kB 32 bit 26 I/O 32 kB - 40 C + 125 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 2.083In Stock
Min.: 1
Mult.: 1

EFM32ZG SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN48 1.532In Stock
Min.: 1
Mult.: 1

EFM32ZG SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 37 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray


Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 128 kB MCU 1.048In Stock
Min.: 1
Mult.: 1

EFM32PG SMD/SMT QFN-48 ARM Cortex M4 128 kB 32 bit 12 bit 40 MHz 32 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 1.807In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 24 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, AES 1.162In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT BGA-120 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 93 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x34 LCD, AES 611In Stock
Min.: 1
Mult.: 1

EFM32GG SMD/SMT LQFP-100 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 81 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB MCU 1.626In Stock
Min.: 1
Mult.: 1

EFM32GG11 SMD/SMT QFN-64 ARM Cortex M4 2.05 MB 32 bit 12 bit 72 MHz 56 I/O 512 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 141In Stock
Min.: 1
Mult.: 1

EFM32GG11 SMD/SMT QFN-64 ARM Cortex M4 2.05 MB 32 bit 12 bit 72 MHz 50 I/O 512 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 4.699In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 128KB
2.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 128 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB USB MCU 512In Stock
Min.: 1
Mult.: 1
Reel: 1.000

EFM32HG SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 35 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 275In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 50 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 64 kB flash 32 kB RAM MCU 419In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 24 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray