STMicroelectronics STM32F100C8 Series ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Value Line ARM 32Bit 64kB Flash 48-Pin 1.012In Stock
Cut Tape
5,34 €
3,99 €
3,61 €
3,30 €
Reel
2,39 €
Min.: 1
Mult.: 1
: 2.400
STM32F100C8 SMD/SMT ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS 64KB 20.746In Stock
4,64 €
3,53 €
3,09 €
2,95 €
Min.: 1
Mult.: 1
Max.: 730
STM32F100C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 64 Kbyte Value Line 13In Stock
5,01 €
3,81 €
3,48 €
3,20 €
Min.: 1
Mult.: 1
STM32F100C8 SMD/SMT ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 48-Pin 64kB Flash
12.000Expected 9/13/2027
Cut Tape
5,07 €
3,58 €
3,36 €
2,98 €
Reel
2,57 €
Min.: 1
Mult.: 1
: 2.400
STM32F100C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel