Texas Instruments MAX3238 Series RS-232 Interface IC

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238C DB A 595-MAX3238CDB A 595-MAX3238CDB 3.005In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238C PW A 595-MAX3238CPW A 595-MAX3238CPW 2.163In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238I DB A 595-MAX3238IDB A 595-MAX3238IDB 4.005In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238I PW A 595-MAX3238IPW A 595-MAX3238IPW 5.504In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 Line Driver/Rcvr 12In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV AEC-Q100 Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3238CDBR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC AEC Q100 3 to 5.5V R S 232 Line DR Non-Stocked Lead-Time 6 Weeks
Min.: 350
Mult.: 50

SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV AEC-Q100 Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 Line Driver/Rcvr A A 595-MAX3238IPWRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT TSSOP-28 MAX3238 250 kb/s 5 Driver 3 Receiver 5.5 V 3 V 2 mA - 40 C + 85 C AEC-Q100 Reel