12 Mb/s CAN Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver
486In Stock
24,94 €
21,46 €
20,43 €
19,72 €
18,73 €
Min.: 1
Mult.: 1
ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver
138In Stock
5,73 €
4,80 €
4,52 €
4,21 €
Min.: 1
Mult.: 1
ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver
132In Stock
10,37 €
8,76 €
8,29 €
7,75 €
Min.: 1
Mult.: 1
ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 125 C Without ESD Protection AEC-Q100 Tube