SPI isolators Digital Isolators

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 254In Stock
Min.: 1
Mult.: 1

ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 235In Stock
Min.: 1
Mult.: 1

ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 333In Stock
Min.: 1
Mult.: 1

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 301In Stock
Min.: 1
Mult.: 1

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 69In Stock
Min.: 1
Mult.: 1

ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 241In Stock
Min.: 1
Mult.: 1

ADUM230D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 174In Stock
Min.: 1
Mult.: 1

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (5 663In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6761 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 7.5 mA, 15.5 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 336In Stock
Min.: 1
Mult.: 1

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch 209In Stock
Min.: 1
Mult.: 1

ADuM240D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 196In Stock
Min.: 1
Mult.: 1

ADUM231D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 172In Stock
Min.: 1
Mult.: 1

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 107In Stock
Min.: 1
Mult.: 1

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 108In Stock
Min.: 1
Mult.: 1

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 29In Stock
282Expected 6/10/2026
Min.: 1
Mult.: 1

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 442In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 68In Stock
1.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 310In Stock
Min.: 1
Mult.: 1

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 5 ch digitalI SO 5/0 34In Stock
Min.: 1
Mult.: 1

ADUM150N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 93In Stock
Min.: 1
Mult.: 1

ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 54In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 236In Stock
Min.: 1
Mult.: 1

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 288In Stock
Min.: 1
Mult.: 1

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 241In Stock
Min.: 1
Mult.: 1

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube