VSSOP-8 Interface - I/O Expanders

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander 22.336In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV


Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 953In Stock
7.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.500

TCA9536 SMD/SMT VSSOP-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV

Texas Instruments Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander ALT 595-PCA9536DGKR
2.485Expected 8/14/2026
Min.: 1
Mult.: 1
: 2.500

PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV