Interface IC's RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC Low-Power Diff Line Driver/Receiver A 59 A 595-SN65LBC179AD 1.898In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65LBC179A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 475In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 352In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 105 C 15 kV Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 448In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube

Renesas / Intersil RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP 173In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 115KBPS 8MSOP IND(-40 419In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 882In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1.264In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11D 6.996In Stock
5.550Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179QD 2.043In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 125 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10QD 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082ED 7.028In Stock
8.480Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179D 1.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Iso RS485 Tran 390In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Tube
Analog Devices RS-485 Interface IC Iso RS485 Tran 184In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA 0 C + 70 C 8 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1.613In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 866In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 2.472In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 LTC1483 300 uA Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pr otected RS-485 Trans 585In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD1781A Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS485 Xcvr 53In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C Tube
Analog Devices RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs 257In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1689 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA - 40 C + 85 C 6 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 669In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 1.063In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs 969In Stock
1.300Expected 2/27/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1688 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA - 40 C + 85 C 6 kV Tube
Texas Instruments RS-485 Interface IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv 688In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 THVD1439V Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel