Interface IC's RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06DR 321In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 139In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 2.137In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 166In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection 67In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3095E Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 90 mA - 55 C + 125 C 30 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc 182In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL 180In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 212In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce 11.016In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT VSON-10 THVD1454 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-485 Interface IC PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 500KBPS 8MSOP IND(-40 1.926In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 RAA788175 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC 3V-to-5.5V 250Kbps R S-485 transceiver w 2.504In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 THVD2419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 2.818In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 2.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV Reel, Cut Tape
Renesas / Intersil RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 115 1.974In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3V RS-485 Xcvr 152In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Half Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 2.703In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 2.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-Wide-16 MAX14938 Transceiver 30 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1.271In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC486 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA - 40 C + 85 C 2 kV Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 4.096In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782D 6.288In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation 9.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-8 THVD8000 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD72D A 59 A 595-SN65HVD72D 25.675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 1.983In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 18.485In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 THVD2410 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 5.214In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-EP-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel