ISSI Memory ICs

Results: 3.632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS 156In Stock
Min.: 1
Mult.: 1
Max.: 5

SRAM SMD/SMT TSOP-32 4 Mbit 512 k x 8 Parallel - 40 C + 85 C Tray
ISSI SRAM 1Mb (128Kx8) 10ns Async SRAM 3.3v 140In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT 1 Mbit 128 k x 8 Parallel - 40 C + 85 C Tray
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM 61In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-66 512 Mbit 32 M x 16 0 C + 70 C Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 28In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-66 512 Mbit 32 M x 16 0 C + 70 C Tray
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT 155In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-60
ISSI DRAM 64M (4Mx16) 143MHz SDR SDRAM 3.3v 157In Stock
Min.: 1
Mult.: 1
Max.: 10

DRAM SMD/SMT TSOP-II-54 64 Mbit 4 M x 16 - 40 C + 105 C Tray

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 639In Stock
Min.: 1
Mult.: 1
Max.: 249

SRAM SMD/SMT TSOP-44 1 Mbit 64 k x 16 Parallel 0 C + 70 C Tray

ISSI SRAM 4Mb 256Kx16 25ns 2.4-3.6V Async SRAM 50In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-44 4 Mbit 256 k x 16 Parallel - 40 C + 85 C Tray
ISSI SRAM 512K 32Kx16 12ns Async SRAM 192In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT SOJ-44 512 kbit 32 k x 16 Parallel - 40 C + 85 C Tube

ISSI SRAM 2Mb 128Kx16 10ns Async SRAM 3.3v 55In Stock
135Expected 3/4/2026
Min.: 1
Mult.: 1
Max.: 33

SRAM SMD/SMT TSOP-44 2 Mbit 128 k x 16 Parallel - 40 C + 85 C Tray
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm 88In Stock
Min.: 1
Mult.: 1
Max.: 200

NAND Flash SMD/SMT TSOP-I-48 4 Gbit 512 M x 8 SPI - 40 C + 85 C

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 375In Stock
Min.: 1
Mult.: 1
Max.: 141

SRAM SMD/SMT TSOP-44 4 Mbit 256 k x 16 Parallel - 40 C + 85 C
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 206In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-32 1 Mbit 128 k x 8 Parallel - 40 C + 85 C Tray
ISSI DRAM 512M 64Mx8 200MHz DDR 2.5V 44In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-66 512 Mbit 64 M x 8 - 40 C + 85 C
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 2.290In Stock
Min.: 1
Mult.: 1
Max.: 12
Reel: 2.500

SRAM SMD/SMT BGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V 46In Stock
Min.: 1
Mult.: 1
Max.: 10

DRAM SMD/SMT BGA-78 2 Gbit 256 M x 8 0 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 105In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-84 Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS 81In Stock
Min.: 1
Mult.: 1
Max.: 2

DRAM SMD/SMT TSOP-II-66 256 Mbit 16 M x 16 - 40 C + 105 C
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 18In Stock
324Expected 4/9/2026
Min.: 1
Mult.: 1
Max.: 89

DRAM SMD/SMT TSOP-II-66 512 Mbit 32 M x 16 - 40 C + 85 C Tray
ISSI DRAM 512M (64Mx8) 200MHz 2.5v DDR SDRAM 96In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT TSOP-II-66 512 Mbit 64 M x 8 0 C + 70 C Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 33In Stock
Min.: 1
Mult.: 1
Max.: 10

DRAM SMD/SMT TSOP-II-66 512 Mbit 64 M x 8 - 40 C + 85 C Tray
ISSI DRAM 64Mb, 3.3V, 166MHz 4Mx16 SDR SDRAM 147In Stock
Min.: 1
Mult.: 1
Max.: 14

DRAM SMD/SMT TSOP-II-54 64 Mbit 4 M x 16 - 40 C + 85 C Tray

ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v 1In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-32 1 Mbit 128 k x 8 Parallel - 40 C + 85 C Tray
ISSI SRAM 1Mb 64Kx16 55ns Async SRAM 208In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TFBGA-48 1 Mbit 64 k x 16 Parallel - 40 C + 85 C Tray
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16 85In Stock
Min.: 1
Mult.: 1
Max.: 1

DRAM SMD/SMT BGA-84 2 Gbit 128 M x 16 - 40 C + 85 C