STMicroelectronics Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits 2.850 to 3.000VRST Watchdog/Manual Inpt 76In Stock
13.900On Order
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6822 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Advanced Analog 1.462In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C STM6823 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 1.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6825 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 2.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5V Supervisor 200ms 1.6s Timer 40uA 1.643In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 1.280In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.93 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.93V Reset 140ms 7.714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM809 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.08V Reset 140ms 1.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM810 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.93V Reset 140ms 1.510In Stock
3.000Expected 10/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM811 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.08V Reset 140ms 4.972In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM811 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits 4.38V Reset 140ms 1.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 4.38 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM812 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Watchdog Timer Circuits 1.805In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 4.625 V, Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6779 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.270 to 4.490VRST Watchdog Input 1.145In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.39 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6321 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 249In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.575 V, 2.925 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6778 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 2.188 V, 2.925 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6778 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM802L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.625V w/Batt Switch 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.625 V 1 Input Active High, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM805T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.63V Reset 140ms 1.471In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 4.63 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM812 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM818L/M Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Overvolt Protection Thermal Shutdown
2.543On Order
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-10 5.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 50 ms 28 V - 40 C + 85 C STBP120 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Dual Smart Reset 1.65V to 5.5V 1.5uA
5.059Expected 2/1/2027
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C STM6524 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual/Triple Ultra Lo VLTG Supervisor
5.875On Order
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 875 mV, 2.925 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6717 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.88VRST Active High Push-Pull Reset 1.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.88 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1817 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart reset Smart reset 347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT 2.925 V 2 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6513 Reel, Cut Tape, MouseReel