STMicroelectronics Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits Watchdog Timer 13uA Chip Enable 14.907In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SC-70-5 1 Input Active Low, Push-Pull No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.50V Micropower AL 3.119In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Voltage Supervisory Through Hole TO-92 4.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C TS831 Reel, Cut Tape
STMicroelectronics Supervisory Circuits SRAM TK Controller 222In Stock
Min.: 1
Mult.: 1
Reel: 936

Voltage Supervisory SMD/SMT SOIC-44 1 Input Open Drain No Manual Reset Watchdog Backup 5.5 V 0 C + 70 C M48T201Y Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Ultra-Low Volt Push-Pull Reset 1.120In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1.665 V, 3.075 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6718 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4 pin Smart Reset 1.520In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 7.5 s 5.5 V - 40 C + 85 C SR1 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Active Low Open Drain Reset Circuit 3.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM1001 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.3V Active Lo Open Drain Voltage Detect 3.829In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.9V Active Lo Open Drain Voltage Detect 3.255In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Lo Pwr Vltg Detector 3.483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-3 3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.62VRST Active Low Open Drain reset 3.098In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.62 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1813 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.06VRST Active Low Push-Pull Reset 326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 3.06 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1815 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.55VRST Active Low Open Drain reset 1.583In Stock
3.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.55 V 3 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1816 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.55VRST Active High Push-Pull Reset 543In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.55 V 3 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1817 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 1.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 4.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 30 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 2.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 4.38 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 1.370In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 30 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor reset 25In Stock
21.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor 980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.39 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 1.4 ms 5.5 V - 40 C + 85 C STM6321 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Push-Button Smart Reset Adjust 1.140In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-8 1.665 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 5.5 V - 40 C + 85 C 2 % STM6510 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Smart reset Smart reset 379In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT DFN-8 2.625 V 2 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6513 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.1 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 1.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-12 3.4 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Precision Supervisor Triple/Quad Voltage 228In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR 667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 2.313 V, 3.075 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 4.625 V, Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6779 Reel, Cut Tape, MouseReel