AMD FPGA - Field Programmable Gate Array

Results: 1.806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2FFG1156I 41In Stock
74Expected 2/20/2026
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 500 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG324C 3In Stock
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FF1153I 2In Stock
Min.: 1
Mult.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG484I 25In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-2FG676C 5In Stock
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 480 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225I 493In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2FTG256C 393In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FTG256I 249In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FTG256I 315In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3CSG324I 234In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FBG484C 114In Stock
597Expected 4/6/2026
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FF1156I 3In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 500 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2FBG484I 192In Stock
121Expected 2/20/2026
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2FBG676C 247In Stock
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2SBG484I 68In Stock
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FBG676I 24In Stock
Min.: 1
Mult.: 1

XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG900I 7In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484I 130In Stock
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU25P-L1SFVB784I 3In Stock
Min.: 1
Mult.: 1

XCAU25P 308437 LE 17625 ALM 10.5 Mbit 316 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1SFVA784I 3In Stock
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1156I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517I 3In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1156I 5In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-L1FF1156I 1In Stock
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156