-ar FPGA - Field Programmable Gate Array

Results: 10.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FG484I 30In Stock
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FFG900I 2In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484C 64In Stock
68Expected 8/4/2026
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V 66In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FF676IConnect FG 1In Stock
Min.: 1
Mult.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D; 9400LUTs 2.5V/3.3V 76In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 43.8K LUTs; 1.1V 76In Stock
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube


GOWIN Semiconductor FPGA - Field Programmable Gate Array 136In Stock
Min.: 1
Mult.: 1

GW1NR-LV4 4608 LE 180 kbit 70 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
Altera FPGA - Field Programmable Gate Array FPGA IC 10AS066K8745 FBGA1517 SRBFN EXT>
400In Stock
Min.: 1
Mult.: 1

Arria 10 SX 660 660000 LE 251680 ALM 41.62 Mbit 696 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 36 Transceiver SMD/SMT FBGA-1517 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 123In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 43.8K LUTs; 1.1V 214In Stock
Min.: 1
Mult.: 1

LFE5U 44000 LE 22000 ALM 1.9 Mbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1FTG256I 53In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484C 4In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 295 I/O SERDES 1.2V -7 Speed 31In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 140In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX048H2808 FBGA1152 SR6F4 IND>
246In Stock
Min.: 1
Mult.: 1

Arria 10 GX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 935In Stock
Min.: 1
Mult.: 1

GW1N-UV9 8640 LE 468 kbit 129 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169
Lattice FPGA - Field Programmable Gate Array 92K LUTs 380 I/O SERDES1.2V -6Spd IND 17In Stock
Min.: 1
Mult.: 1

LFE3 92000 LE 46000 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-1FFG665C 2In Stock
Min.: 1
Mult.: 1

XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A50T-1CPG236Q 102In Stock
Min.: 1
Mult.: 1

XA7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 2 Transceiver SMD/SMT CSBGA-236
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 263In Stock
Min.: 1
Mult.: 1

AGL250V5 3000 LE 36 kbit 143 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT CSP-196 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd 88In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-100 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AS048E8716 FBGA780 SRBDM EXT >
390In Stock
Min.: 1
Mult.: 1

Arria 10 SX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 270 I/O Memory DSP 1.2V 5SPD 28In Stock
Min.: 1
Mult.: 1

LFE2M50E 48000 LE 24000 ALM 4.05 Mbit 270 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FG484I 23In Stock
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484 Tray