BTT60351ERLXUMA1

Infineon Technologies
726-BTT60351ERLXUMA1
BTT60351ERLXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart High-Side Power Switch Single Channel, 35 mOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.848

Stock:
3.848 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,10 € 21,00 €
1,78 € 178,00 €
1,58 € 790,00 €
1,42 € 1.420,00 €
Full Reel (Order in multiples of 3000)
1,37 € 4.110,00 €
1,29 € 7.740,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High-Side Power Switch
1 Output
5 A
13.15 A
70 mOhms
150 us
150 us
- 40 C
+ 150 C
SMD/SMT
PG-TDSO-14
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.6 W
Product: Power Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 8 V
Tradename: PROFET
Part # Aliases: BTT6035-1ERL SP005564068
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PROFET™ +24V Smart High-Side Power Switches

Infineon Technologies PROFET™ +24V Smart High-Side Power Switches feature an inbuilt adjustable overcurrent limitation for safeguarding sensitive loads and supply line wires from abnormal currents. These 35mΩ single-channel devices are fitted for switching large capacitive loads. Infineon Technologies PROFET™ +24V Smart High-Side Power Switches come in a TDSO-14 package and are footprint-compatible with family members, offering protection and diagnostic functions for itself, attached loads, and power net.