Texas Instruments Multiplexer Switch ICs

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 2.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TVSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 1.137In Stock
Min.: 1
Mult.: 1

SN74LV4052A Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr 545In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr 1.984In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TVSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr 890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose anal 1.725In Stock
21.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1208 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 4:1 2-channel ge neral-purpose mult 970In Stock
6.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1209 Multiplexers SMD/SMT UQFN-16 2 Channel 2 x 4:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Channel 20-Gbps di fferential 2:1/1:2 A 595-TMUXHS4412RUAR 175In Stock
Min.: 1
Mult.: 1
Reel: 250

TMUXHS4412 Multiplexers/Demultiplexers SMD/SMT WQFN-42 4 Channel 2 x 2:1 1.71 V 3.6 V 8.4 Ohms 100 ns 100 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6 Gbps 12-Channel di fferential 1-to-2 a TS3DV642RUARQ1 559In Stock
Min.: 1
Mult.: 1
Reel: 250

TS3DV642 Multiplexers/Demultiplexers SMD/SMT WQFN-42 12 Channel 12 x 1:2 3 V 3.6 V 9.5 Ohms 100 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments TMUX8211PWR
Texas Instruments Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 2.472In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TMUX8211 Reel, Cut Tape, MouseReel
Texas Instruments TMUX8213PWR
Texas Instruments Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 2.492In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TMUX8213 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8Ch Diff-Input Ana M ultiplexer ALT 595- ALT 595-MPC507AU 20In Stock
Min.: 1
Mult.: 1

MPC507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 +/- 15 V +/- 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPWR 14In Stock
Min.: 1
Mult.: 1

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V +/- 5 V +/- 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPW 18In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V +/- 5 V +/- 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX507IPWR 241In Stock
Min.: 1
Mult.: 1

MUX507 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs D707E001 PA ROM1 PG1 .2 250MHz 59In Stock
Min.: 1
Mult.: 1

HTQFP-144 Tray
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253DR 117In Stock
Min.: 1
Mult.: 1

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2
8.250Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1108 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V +/- 2.25 V +/- 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 16-Ch Analog
31.593On Order
Min.: 1
Mult.: 1
Reel: 2.000

CD74HC4067 Multiplexers/Demultiplexers SMD/SMT SSOP-24 16 Channel 1 x 16:1 2 V 6 V 160 Ohms 300 ns 290 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr AL ALT 595-CD74HCT4053M96 2In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V +/- 2.5 V +/- 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose mult
5.900Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1308 Multiplexers SMD/SMT WQFN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5-V 8:1 1 -channel multiplex
8.850Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1308 Multiplexers SMD/SMT WQFN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5-V 8:1 1 -channel multiplex
14.997On Order
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1308 Multiplexers SMD/SMT SOT-23-THIN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Low capacitance 3.6 -V 3:1 2-channel
5.995Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

TMUX131 Multiplexers SMD/SMT WQFN-12 2 Channel 2 x 3:1 2.5 V 4.3 V 7 Ohms 100 us 100 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mux/Demux
5.894On Order
Min.: 1
Mult.: 1
Reel: 3.000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel