Texas Instruments Multiplexer Switch ICs

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer A 595-MP A 595-MPC509AU 844In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 +/- 15 V +/- 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPW 596In Stock
2.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 2.000

MUX36D04 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX36S08IPW 1.439In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MUX36S08 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 36 V +/- 5 V +/- 18 V 250 Ohms 151 ns 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 2.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MUX36S08 Multiplexers SMD/SMT TSSOP-16 1 x 8:1 10 V 36 V +/- 5 V +/- 18 V 250 Ohms 149 ns 102 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 1.745In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MUX36S08 Multiplexers SMD/SMT WQFN-16 8 Channel 1 x 8:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPW 2.465In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MUX506 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX507IPW 2.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MUX507 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9.4-pF on-state capa citance 36-V 8:1 A A 595-MUX508IPW 2.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MUX508 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 36 V +/- 5 V +/- 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX509ID 1.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MUX509 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 10 V 36 V +/- 5 V +/- 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6B 1-of-2 Mux/Demux 3.714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CB3Q3251PW 4.767In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET A 595- SN74CBTLV3251D A 59 A 595-SN74CBTLV3251D 3.564In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET 4.043In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Sngl-Pole Dbl-Throw Analog Switch 4.402In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851D 20.331In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851PW 8.537In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-to-1Ch Ana Mu x/Demux 10.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4 Ch Analog Mlt plxr Demltplxr 4.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET 4.131In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V 4:1 2.758In Stock
6.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1104 Multiplexers SMD/SMT USON-10 1 Channel 1 x 4:1 1.08 V 5.5 V 4 Ohms 25 ns 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2 2.515In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TMUX1108 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.08 V 5.5 V +/- 2.25 V +/- 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2 3.310In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TMUX1109 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.08 V 5.5 V +/- 2.25 V +/- 2.75 V 4.9 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2 3.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1109 Multiplexers SMD/SMT UQFN-16 2 Channel 2 x 4:1 1.08 V 5.5 V +/- 2.25 V +/- 2.75 V 4.9 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 4:1 1-channel ge neral-purpose ana 12.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TMUX1204 Multiplexers SMD/SMT MSOP-10 1 Channel 1 x 4:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose mult 30.598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1308 Multiplexers SMD/SMT SOT-23-THIN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel