MACOM RF Detector

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Packaging
MACOM RF Detector RMS Power Detector 10-30GHz 4.523In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Directional Detector 10 GHz to 30 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF Detector Envelope Detector 2-6GHz 4.193In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Directional Detector 2 GHz to 6 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF Detector RMS Power Detector 6-16GHz 5.734In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Directional Detector 6 GHz to 18 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF Detector Power Detector, 5-45 GHz,GaAs, 3x3mm QFN 161In Stock
1.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Detector 5 GHz to 44 GHz 30 dB Single 4.5 V Si + 85 C - 40 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
MACOM 2086-6010-00
MACOM RF Detector 1-18GHz 12pF Polarity Neg. 10In Stock
Min.: 1
Mult.: 1
No
Biased and Zero Biased Schottky Detector 1 GHz to 18 GHz Si Bulk
MACOM RF Detector Power Detector DIE, 5-45 GHz,GaAs,MMIC Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
Power Detector 5 GHz to 44 GHz 30 dB Single 4.5 V Si + 85 C - 40 C SMD/SMT Die Tray
MACOM 2086-6000-00
MACOM RF Detector 1-15GHz 12pF Polarity Neg. Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1
No
Biased and Zero Biased Schottky Detector 1 GHz to 15 GHz Si
MACOM 2086-6000-13
MACOM RF Detector 1-15GHz 12pF Polarity Pos. Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1
No
Biased and Zero Biased Schottky Detector 1 GHz to 15 GHz Si Bulk
MACOM 2086-6010-13
MACOM RF Detector 1-18GHz 12pF Polarity Pos. Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1
No
Biased and Zero Biased Schottky Detector 1 GHz to 18 GHz Si Bulk
MACOM 2087-6001-00
MACOM RF Detector 10MHz-18GHz 100mW -65C + 100C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
No
Si Bulk
MACOM 2087-6001-13
MACOM RF Detector 10MHz-18GHz 100mW -65C + 100C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
No
Si Bulk