USB Controllers USB Interface IC

Results: 541
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
FTDI USB Interface IC USB to I2C IC SSOP-16 1.840In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3.000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 1.056In Stock
Min.: 1
Mult.: 1
Max.: 200

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16 1.544In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3.000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 3.285In Stock
11.040On Order
Min.: 1
Mult.: 1
Max.: 180

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 360In Stock
520Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 20

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 393In Stock
28.000On Order
Min.: 1
Mult.: 1
Max.: 610
: 4.000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 1.521In Stock
5.000Expected 8/7/2026
Min.: 1
Mult.: 1
Max.: 1.200
: 5.000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 1.510In Stock
Min.: 1
Mult.: 1
Max.: 80

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC HID-Class USB to UART/I2C Bridge 1.009In Stock
4.410Expected 3/11/2027
Min.: 1
Mult.: 1
Max.: 1.470

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT WQFN-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 3.3 V 5 V 23.6 mA - 40 C + 85 C Tray
FTDI USB Interface IC HID-class USB UART I2C Bridge IC 2.050In Stock
2.500Expected 6/5/2026
Min.: 1
Mult.: 1
Max.: 480
: 2.500

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Android Host Controller IC LQFP32 538In Stock
Min.: 1
Mult.: 1
Max.: 600
: 1.500

FT311 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 3.0 Super-Speed 16Bits Sync FIFO 1.433In Stock
1.820On Order
Min.: 1
Mult.: 1
Max.: 180

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-56 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.3 V 65 mA - 40 C + 85 C Tray

FTDI USB Interface IC VNC2 Dual USB Host Controller 867In Stock
750Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 340

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Tray
FTDI USB Interface IC Vinculum-II Dual Host/Dev IC QFN-32 1.070In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3.000

VNC2-32 USB Controllers Host Controller SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 2.482In Stock
2.500Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 750

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Tray
Renesas Electronics USB Interface IC USB3.0 HOST 4-PORT 68QFN 0/+85C 568In Stock
1.785On Order
Min.: 1
Mult.: 1

UPD720201 USB Controllers Host Controller SMD/SMT QFN-(8x8)-68 USB 3.0 Tray
Renesas Electronics USB Interface IC USB PD Controller (Rev. 3.2), 32HVQFN/Au 919In Stock
Min.: 1
Mult.: 1

R9A02G011 USB Controllers Power Delivery SMD/SMT QFN-32 USB-C PD 3 V 5.5 V - 40 C + 105 C Tray
Texas Instruments USB Interface IC TPS25740A USB Type-C Rev 1.2 and USB PD A 595-TPS65987DDHRSHR 250In Stock
Min.: 1
Mult.: 1
: 250

TPS25740A USB Controllers PD Controller SMD/SMT VQFN-24 USB-C 1.2 Full Speed (FS) 5.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and USB P D Source Controller A 595-TPS65987DDHRSHR 488In Stock
Min.: 1
Mult.: 1
: 250

TPS25740B USB Controllers PD Controller SMD/SMT VQFN-24 USB-C PD Full Speed (FS) 4.65 V 25 V 1.8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and USB P D Source Controller A 595-TPS65987DDHRSHR 232In Stock
Min.: 1
Mult.: 1
: 250

TPS25741A USB Controllers PD Controller SMD/SMT VQFN-32 USB-C 2.0 Full Speed (FS) 4.65 V 25 V 1.8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Highly integrated US B Type-C and USB PD 923In Stock
6.000Expected 7/2/2026
Min.: 1
Mult.: 1
: 3.000

TPS25750 USB Controllers PD Controller SMD/SMT VQFN-32 USB 3.0 High Speed (HS) 3 V 5 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C® and USB PD controller wi 1.094In Stock
2.500Expected 6/22/2026
Min.: 1
Mult.: 1
Max.: 320
: 2.500

TPS65987DDK USB Controllers PD Controller SMD/SMT VQFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 1.5 A, 3 A - 10 C + 75 C Reel, Cut Tape, MouseReel

Infineon Technologies USB Interface IC USB Type C CCG2 Cable Controller 527In Stock
Min.: 1
Mult.: 1
: 2.500

CYPD2103 USB Controllers Power Delivery SMD/SMT DFN-14 USB-C PD 1 Mb/s 2.7 V 5.5 V 7.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. 32In Stock
780On Order
Min.: 1
Mult.: 1

LAN7850 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB to SPI Protocol Converter 343In Stock
Min.: 1
Mult.: 1

USB Controllers Bridge, USB to SPI SMD/SMT SSOP-20 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 15 mA - 40 C + 85 C Tube