Texas Instruments TCAN1043H Series CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDRQ1 6.322In Stock
Min.: 1
Mult.: 1

TCAN1043H High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1 2.154In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTTQ1 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1043H High Speed SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDQ1 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1043H SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel