TCAN4551RGYRQ1

Texas Instruments
595-TCAN4551RGYRQ1
TCAN4551RGYRQ1

Mfr.:

Description:
CAN Interface IC Automotive control a rea network flexibl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.234

Stock:
2.234 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,51 € 2,51 €
1,88 € 18,80 €
1,72 € 43,00 €
1,55 € 155,00 €
1,46 € 365,00 €
1,41 € 705,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
1,29 € 7.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN4551
High Speed CAN Transceiver
SMD/SMT
VQFN-20
8 Mb/s
1 Driver
1 Receiver
5.5 V
30 V
- 40 C
+ 125 C
180 mA
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 30 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 85 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 38,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCAN4551-Q1 Automotive CAN FD Controller

Texas Instruments TCAN4551-Q1 Automotive CAN FD Controller has an integrated CAN FD transceiver that supports data rates up to 8Mbps. The TCAN4551-Q1 CAN FD controller meets the specifications of the ISO11898-1:2015 high-speed CAN data link layer and the physical layer requirements of the ISO11898–2:2016 high-speed CAN specification.