Interface IC's CAN Interface IC

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 19.966In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC Single Wire CAN Transceiver 28.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCV7356 CAN Transceiver SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN CTRLR 170uA 5V 10.805In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 0 3.900In Stock
Min.: 1
Mult.: 1
Reel: 2.100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA Reel, Cut Tape
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 1.878In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby mode 12.003In Stock
Min.: 1
Mult.: 1
Reel: 6.000

UJA1163ATK CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 8.828In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t 5.185In Stock
Min.: 1
Mult.: 1
Reel: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 30.447In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 2.5kVrms Signal + Power ISO CAN Xcvr 3.612In Stock
Min.: 1
Mult.: 1

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MCP2544 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 986In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 2.473In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip for partial networking 4.731In Stock
Min.: 1
Mult.: 1
Reel: 6.000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC STAND ALONE CAN 8.470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SJA1000T CAN Controller SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 15 mA 1.5 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver 236In Stock
368Expected 2/24/2026
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3.790In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 3.731In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 5.058In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC FAULT-TOLERANT 2.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HVD 2.632In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive EMC-optim ized CAN transceive 8.563In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVDA1040B High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive high-spee d CAN transceiver 8 2.291In Stock
3.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel