Interface IC's CAN Interface IC

Results: 950
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 2.598In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC SBC-E-HS-CAN 8In Stock
Min.: 1
Mult.: 1

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 1.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 296In Stock
4.840On Order
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Tube
onsemi CAN Interface IC HS LP CAN FD TRANSCEIVER (WU-SFT) 427In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS CAN TRANSC. (EDGE-WU) 2.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCV7340 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 57 mA 6 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2.467In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel, Cut Tape
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power 2In Stock
119Expected 9/23/2026
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V 0 C + 70 C 3.1 mA 25 kV Tray
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (DFN8) 928In Stock
6.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 6.000

ATA6560 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape

NXP Semiconductors CAN Interface IC SBC-E-HS-CAN 35In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers 465In Stock
Min.: 1
Mult.: 1

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Tube
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode 980In Stock
9.400Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Texas Instruments TCAN11623DMTRQ1
Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN11623 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Hi-Spd Controller Ar ea Network Xceiver ALT 595-SN65LBC031D 76In Stock
Min.: 1
Mult.: 1

SN65LBC031 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 55 mA Without ESD Protection Tube
Texas Instruments CAN Interface IC High Temp Industrial CAN Xcvr 4In Stock
Min.: 1
Mult.: 1

SN65HVD1040 SMD/SMT CFP-8 4.75 V 5.25 V - 55 C + 210 C 50 mA Tube

NXP Semiconductors CAN Interface IC SINGLE WIRE CAN 104In Stock
Min.: 1
Mult.: 1

MC33897 CAN Controller SMD/SMT SOIC-14 83.33 kb/s 1 Driver 1 Receiver 5 V 26.5 V - 40 C + 125 C 9 mA 4 kV Tube
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 0 20In Stock
Min.: 1
Mult.: 1
Reel: 6.000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 150 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD/PN Trx, LIN Trx, LDO 5V, Sensor supply, WD, Grade 0 560In Stock
Min.: 1
Mult.: 1
Reel: 6.000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 150 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC High-Speed CAN Tranceiver 1In Stock
4.400Expected 3/16/2026
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
5.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 2.500

LTC2875 SMD/SMT SOIC-8 1.8 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC High Temp Industrial CAN Xcvr
164Expected 4/9/2026
Min.: 1
Mult.: 1

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 55 C + 210 C 50 mA 12 kV Tube
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
722On Order
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 85 C 3.1 mA 25 kV Tray
onsemi CAN Interface IC NCV7390 IN SOIC-16
5.734Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 3.000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
4.114On Order
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver
1.700On Order
Min.: 1
Mult.: 1

ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV Tube