NAU8812RG

Nuvoton
503-NAU8812RG
NAU8812RG

Mfr.:

Description:
Interface - CODECs Mono audio codec for telephony/consumer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 432   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 408,67 €
0,869 € 458,83 €
0,804 € 810,43 €
0,802 € 2.040,29 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Interface - CODECs
Tube
- 40 C
+ 85 C
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: 2-Wire, I2S, PCM, SPI
Mounting Style: SMD/SMT
Number of ADCs: 1 ADC
Number of DACs: 1 DAC
Package/Case: SSOP-28
Product: Audio CODECs
Product Type: CODECs
Resolution: 24 bit
SNR - Signal to Noise Ratio: 91 dB ADC/ 93 dB DAC
Factory Pack Quantity: 48
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 2.5 V, 1.71 V
THD plus Noise: - 79 dB ADC/- 84 dB DAC
Type: Mono Audio Codec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390000
ECCN:
EAR99

FEATURED PRODUCTS
NUVOTON