TSSOP-16 Interface - Specialised

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices / Maxim Integrated Interface - Specialised Automotive SPI Communication Interface ( 7.498In Stock
Min.: 1
Mult.: 1

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialised NTAG 5 boost 5.514In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 1.62 V - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 2.396In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2.706In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface
14.791On Order
Min.: 1
Mult.: 1
: 2.500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised I2C-bus to SPI bridge
14.883Expected 10/6/2026
Min.: 1
Mult.: 1
: 2.500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 switch
250Expected 8/17/2026
Min.: 1
Mult.: 1
: 2.500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 link
1.000On Order
Min.: 1
Mult.: 1
: 2.500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16

Panjit Interface - Specialised 12-Bit, 8-ch ADC Temperature Sensor System monitor with I2C interface Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

I2C Interface Chip I2C 5.5 V 3 V 37 uA - 40 C + 125 C SMD/SMT TSSOP-16 4 kV
NXP Semiconductors Interface - Specialised GPI Shift Register 16-Pin Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16
NXP Semiconductors PCA9704PW/Q900J
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100