3.3 V Interface - Specialised

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection
Texas Instruments Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFT 1.109In Stock
Min.: 1
Mult.: 1
: 3.000

PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9.497In Stock
10.230Expected 1/29/2027
Min.: 1
Mult.: 1
Max.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
Microchip Technology Interface - Specialised USB 2.0 UTMI 695In Stock
Min.: 1
Mult.: 1

High Speed USB Device PHY 3.3 V 3.3 V - 40 C + 85 C SMD/SMT QFN-36
Texas Instruments Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFR 129In Stock
Min.: 1
Mult.: 1
: 250

PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122In Stock
15.000Expected 12/4/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
onsemi Interface - Specialised NCN5150 QFN OAC
63.990On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
Texas Instruments Interface - Specialised Low Vltg IEEE 1149.1 Sys Test Access A 9 A 926-SCANSTA101SMXNPB Non-Stocked Lead-Time 26 Weeks
Min.: 416
Mult.: 416

Low Voltage Boundary Scan 3.3 V 3.3 V 250 uA - 40 C + 85 C SMD/SMT nFBGA-49

Texas Instruments Interface - Specialised SD SDI Reclocker wit h Dual Differential Non-Stocked Lead-Time 26 Weeks
Min.: 73
Mult.: 73

SD SDI Reclocker 3.3 V 3.3 V 100 mA - 40 C + 85 C SMD/SMT HTSSOP-20