Analog Devices / Maxim Integrated RS-232 Interface IC

Results: 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TQFN-EP-36 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SO-Wide-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A, RS-232-Compatible Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SO-8 MAX3314 Transceiver 460 kb/s 1 Driver 1 Receiver 5.25 V 4.75 V SMD/SMT 30 uA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSSOP-20 MAX3317E 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 3V, Dual RS-232 Transceiver with LCD Sup Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSOP-28 MAX3325 Transceiver 250 kb/s 2 Receiver 3.6 V 3 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Reel

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 2.35 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 2.35 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSSOP-24 MAX3388E Transceiver 460 kb/s 3 Driver 2 Receiver 2.5 V 2.5 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones Lead-Time 10 Weeks
Min.: 1
Mult.: 1

TSSOP-24 MAX3388E Transceiver 460 kb/s 3 Driver 2 Receiver Full Duplex 2.5 V 2.5 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re Non-Stocked Lead-Time 11 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSOP-28 MAX560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC Complete 230kbps, 2.7V to 5.25V Serial I Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SO-28 MAX562 Transceiver 230 kb/s 3 Driver 5 Receiver 5.25 V 2.7 V SMD/SMT 33 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC +3.3V Powered, EIA TIA 562 Dual Transcei Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SO-Wide-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSOP-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers Non-Stocked Lead-Time 21 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SO-Wide-16 MAX220 Transceiver 120 kb/s 2 Receiver 5.5 V 4.5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus Lead-Time 17 Weeks
Min.: 1
Mult.: 1

TSSOP-28 MAX3244E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSOP-28 MAX3244E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

SO-Wide-28 MAX3244E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SO-Wide-28 MAX3244E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

TSSOP-20 MAX3316E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSOP-16 MAX3319 Transceiver 460 kb/s 1 Driver 1 Receiver 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Reel