SX9330ICSTRT

Semtech
947-SX9330ICSTRT
SX9330ICSTRT

Mfr.:

Description:
Sensor Interface SMART SAR WITH LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,47 € 4.410,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sensor Interface
RoHS:  
3.6 V
2.7 V
27 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-9
Reel
Brand: Semtech
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Sensor Interface
Series: SX9330
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: PerSe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

SX9330 PerSe™ Connect High-Performance SAR Sensors

Semtech SX9330 PerSe™ Connect High-Performance SAR Sensors can enhance connectivity in a wide range of wireless devices. The SX9330 offers 4-channels to support advanced radio frequency (RF) control. It's optimized for performance and worldwide Specific Absorption Rate (SAR) regulation compliance. Its high sensing performance and high DC offset compensation capability make it ideal for smartphones, tablets, and laptops applications.