ATS627LSGTN-RMLD-T

Allegro MicroSystems
250-ATS627LSGTNRMLDT
ATS627LSGTN-RMLD-T

Mfr.:

Description:
Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,91 € 13.968,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Reel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: ATS627
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

ATS627LSG High Accuracy Position Sensor ICs

Allegro MicroSystems ATS627LSG High Accuracy Position Sensor ICs are true zero-speed gear tooth sensor integrated circuits (ICs) consisting of an optimized Hall IC and a rare-earth pellet configuration in a single overmolded package. The ICs provide a manufacturer-friendly solution for digital gear tooth sensing applications. This small package can be easily assembled and used in conjunction with gears of various shapes and sizes. The low-jitter ATS627LSG is available in a lead (Pb)-free 4-pin SIP package (SG) with a 100% matte tin-plated leadframe.