TDC7201ZAXR

Texas Instruments
595-TDC7201ZAXR
TDC7201ZAXR

Mfr.:

Description:
Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
- 40 C
+ 85 C
SMD/SMT
NFBGA-25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Time of flight
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: TDC7201
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 38,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TDC7201 Time-to-Digital Converter

Texas Instruments TDC7201 Time-to-Digital Converter is designed for use with ultrasonic, laser and radar range-finding equipment using time-of-flight technique. The TDC7201 has two built-in Time-to-Digital Converters (TDCs) that can be used to measure distance down to 4cm and up to several kilometres using a simple architecture. This feature eliminates the need to use expensive FPGAs or processors. Each TDC performs the function of a stopwatch and measures the elapsed time (time-of-flight or TOF) between a START pulse and up to five STOP pulses. The ability to measure simultaneously and individually on two pairs of START and STOP pins using two built-in TDCs offers high flexibility in time measurement design. The device has an internal self-calibrated time base which compensates for drift over time and temperature. Self-calibration enables time-to-digital conversion accuracy in the order of picoseconds. This accuracy makes the TDC7201 ideal for range finder applications.
Learn more

In Stock: 1.732

Stock:
1.732 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,62 € 3,62 €
3,16 € 31,60 €
2,92 € 73,00 €
2,74 € 274,00 €
2,68 € 670,00 €
2,55 € 1.275,00 €
2,51 € 2.510,00 €
Full Reel (Order in multiples of 2000)
2,50 € 5.000,00 €
2,44 € 9.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Texas Instruments TDC7201ZAXT
Texas Instruments
Sensor Interface TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.