VQFN-20 Sensor Interface

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR 2.873In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Signal Condit ioning A 595-DRV401 A 595-DRV401AIRGWT 2.861In Stock
Min.: 1
Mult.: 1
: 3.000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Automotive Fluxgate Magnetic Sensor Sig 784In Stock
Min.: 1
Mult.: 1
: 3.000

Sensor Signal Conditioner Serial, 4-Wire, SPI 5.5 V 4.5 V 6.8 mA - 40 C + 125 C SMD/SMT VQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR 316In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438In Stock
Min.: 1
Mult.: 1
: 1.000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ind Analog Crnt/ Vol tage Output Drv A 5 A 595-XTR300AIRGWT 867In Stock
6.000Expected 7/20/2026
Min.: 1
Mult.: 1
: 3.000

40 V 10 V - 55 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ind Analog Crnt/ Vol tage Output Drv A 5 A 595-XTR300AIRGWR 925In Stock
1.000Expected 7/27/2026
Min.: 1
Mult.: 1
: 250

40 V 10 V - 55 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Industrial analog cu rrent to voltage ou A 595-XTR305IRGWT 86In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

Analog Current/Voltage Output Driver 22 V 5 V 1.8 mA - 55 C + 125 C SMD/SMT VQFN-20 With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBT Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel