TL16C752CIPFBRQ1

Texas Instruments
595-TL16C752CIPFBRQ1
TL16C752CIPFBRQ1

Mfr.:

Description:
UART Interface IC DUAL UART W/ 64-BYTE FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,88 € 4.880,00 €
4,82 € 9.640,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
3 Mb/s
64 B
5.5 V
1.62 V
4.5 mA, 9 mA, 16 mA, 40 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-48
AEC-Q100
Reel
Brand: Texas Instruments
Description/Function: Automotive dual UART with 64 byte FIFO
Interface Type: RS-232, RS-485, UART
Moisture Sensitive: Yes
Product Type: UART Interface IC
Series: TL16C752CI
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: UART
Unit Weight: 135,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TL16C752CI-Q1 Automotive Dual UART

Texas Instruments TL16C752CI-Q1 Automotive Dual UART is a dual universal asynchronous receiver transmitter (UART) with 64-byte FIFOs. It includes automatic hardware and software flow control, and data rates up to 3Mbps. It has a transmission Character control register (TCR) that stores received FIFO threshold level. This threshold level is used to start or stop transmission during hardware and software flow control. With the FIFO RDY register, the software gets the status of TXRDY or RXRDY for all two ports in one access.