Microchip USB Interface IC

Results: 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology USB Interface IC Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with SPI Interface and Dead Battery Support 5.168In Stock
Min.: 1
Mult.: 1
: 5.000
USB Controllers USB Type-C Power Delivery 3.1 SMD/SMT VQFN-28 USB-C PD 4.75 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge 5.110In Stock
Min.: 1
Mult.: 1

LAN7850 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 8.238In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 SD/MMC Flash Media Contrl 5.393In Stock
Min.: 1
Mult.: 1
: 3.000

USB2244 USB Controllers Media Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 35 Mb/s 3 V 3.6 V 135 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 38.517In Stock
Min.: 1
Mult.: 1

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA - 40 C + 85 C Tray

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 12.673In Stock
Min.: 1
Mult.: 1

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 85 C Tray
Microchip Technology USB Interface IC 4-pt USB2.0 Hub Cntl Industrial Temp 7.469In Stock
Min.: 1
Mult.: 1

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 3 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Hub Cntrllr 4.157In Stock
Min.: 1
Mult.: 1
: 5.000

USB3503 USB Hubs Hub Controller SMD/SMT SQFN-32 USB 2.0 High Speed (HS) 2.8 V 3.6 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Hi-Speed USB Cont Hub w/ Bridging 11.264In Stock
Min.: 1
Mult.: 1

USB5744 USB Hubs Hub Controller SMD/SMT SQFN-56 USB 3.0 Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s 1.08 V 3.6 V 688 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC Hi-Speed USB Cont Hub w/ Bridging 6.297In Stock
Min.: 1
Mult.: 1
: 3.000

USB5744 USB Hubs Hub Controller SMD/SMT SQFN-56 USB 3.0 Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s 1.08 V 3.6 V 688 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 7-Port Super Speed/Hi-Speed USB Controller Hub 2.591In Stock
Min.: 1
Mult.: 1
: 2.500

USB Hubs Hub Controller SMD/SMT VQFN-100 USB 3.1 Super Speed (SS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s 1.08 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 PHY ULPI 24.619In Stock
Min.: 1
Mult.: 1
: 5.000

USB Transceivers OTG Transceiver SMD/SMT QFN-32 USB OTG High Speed (HS) 480 Mb/s 3 V 3.6 V 54.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Hi-Speed USB 2.0 ESD +30V Vbus 69.345In Stock
Min.: 1
Mult.: 1

USB3320 USB Transceivers Transceiver SMD/SMT QFN-32 USB 2.0 High Speed (HS) 480 Mb/s 1.6 V 3.6 V 5.6 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 55.794In Stock
55.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 5.000

USB3320 USB Transceivers Transceiver SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 1.6 V 3.6 V 18 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Multi Switching Hub 2.027In Stock
Min.: 1
Mult.: 1

USB2524 USB Hubs Hub Controller SMD/SMT QFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.5 V 0 C + 70 C Tray
Microchip Technology USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. 1.634In Stock
Min.: 1
Mult.: 1

LAN7850 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 to 10/100 Ethernet Controllers with 2-port USB2.0 Hub 4.316In Stock
Min.: 1
Mult.: 1
: 3.000

LAN9512 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V 231 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 9.075In Stock
Min.: 1
Mult.: 1
: 2.500

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller 8.290In Stock
15.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 5.000

USB2422 USB Hubs Hub Controller SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0,7 PORT HUB CONTROLLER 4.485In Stock
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.6 V 240 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0,7 PORT HUB CONTROLLER 6.081In Stock
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.6 V 240 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 3-pt USB2.0 Hub Cntlr 5.356In Stock
2.940Expected 1/29/2027
Min.: 1
Mult.: 1

USB2533 USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V 0 C + 70 C Tray
Microchip Technology USB Interface IC 6-Port USB3.2 Gen2 SmartHub (5xUSB3/1xUSB2) 2.023In Stock
Min.: 1
Mult.: 1
: 2.500

USB Hubs Hub Controller SMD/SMT VQFN-100 USB 3.2 Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s, 10 Gb/s 1.09 V, 3 V 1.21 V, 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 6-Port USB3.2 Gen2 SmartHub with 1 Downstream Type C Port with CC Pin Support (4xUSB3/2xUSB2) 3.565In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-100 3.6 V 3.6 V Reel, Cut Tape
Microchip Technology USB Interface IC 4-Port USB3.2 Gen2 SmartHub with 2 Downstream Type C Ports with CC Pin Support (3xUSB3/1xUSB2) 1.956In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-100 3.6 V 3.6 V Reel, Cut Tape