Texas Instruments USB Interface IC

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC Advanced Universal S erial Bus Xcvr 2.809In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB2551A USB Transceivers Transceiver SMD/SMT VQFN-16 USB 2.0 Full Speed (FS) 1.5 Mb/s, 12 Mb/s 1.65 V, 3 V 5 V 6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCR A A 595-TUSB8041RGCR 386In Stock
Min.: 1
Mult.: 1
: 250

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB host charger with short-t A 595-TPS254900AIRVCTQ 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

TPS254900A USB Controllers USB Charger SMD/SMT WQFN-20 USB 3.0 High Speed (HS) 4.5 V 6.5 V 200 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 ULPI PHY 32- VQFN -40 to 85 A 59 A 595-TUSB1210BRHBTQ1 2.666In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 4.8 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB Type- C Rev 1.2 DFP contr 6.056In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25810 USB Controllers USB Controller SMD/SMT WQFN-20 USB-C 1.1 Super Speed (SS) 2.9 V 6.5 V 700 nA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C® and SDP/CDP charge port A 595-TPS25830QWRHBRQ1 425In Stock
Min.: 1
Mult.: 1
: 250

TPS25830 USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Advanced Univ Serial Bus Transcvrs 8.007In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1105 USB Transceivers Transceiver SMD/SMT VQFN-16 USB 1.1 Full Speed (FS) 12 Mb/s 1.65 V 3.6 V 6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC USB Type-C Configura tion Channel Logic 1.435In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB320HI USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PIRGER 2.912In Stock
Min.: 1
Mult.: 1
: 250

TUSB522P USB Redrivers Redriver, Repeater, Equalizer SMD/SMT VQFN-24 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 98 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB-A SDP/CDP charge port converter with A 595-TPS25840QWRHBRQ1 460In Stock
Min.: 1
Mult.: 1
: 250

TPS25840 USB Controllers SMD/SMT QFN-32 USB 1.1 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB3.1 10Gbps Dual C hannel Linear Redri A 595-TUSB1002RGET 3.340In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1002 USB Redrivers Redriver SMD/SMT VQFN-24 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V 103 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC USB Type-C Configura tion Channel Logic 5.952In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB320LI USB Controllers SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 2.7 V 5 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 REDRIVER 135In Stock
Min.: 1
Mult.: 1

TUSB211A USB Redrivers Redriver SMD/SMT QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 2.3 V 6.5 V 36 mA - 40 C + 105 C
Texas Instruments USB Interface IC Auto USB Type-C DFP Port Controller 8.894In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB319 USB Controllers Streaming Controller SMD/SMT WSON-8 USB-C 3.0 Full Speed (FS) 300 kb/s 3.8 V 5.5 V 330 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB546A-DCIRNQR 513In Stock
Min.: 1
Mult.: 1
: 250

TUSB546A-DCI USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TPS25740A USB Type-C Rev 1.2 and USB PD A 595-TPS65987DDHRSHR 2.139In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25740A USB Controllers PD Controller SMD/SMT VQFN-24 USB-C 1.2 Full Speed (FS) 4.65 V 15 V 8.5 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Highly integrated US B Type-C and USB PD 2.373In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25750 USB Controllers PD Controller SMD/SMT VQFN-32 USB 3.0 High Speed (HS) 3 V 5 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TPS25740 USB Type-C Rev 1.2 and USB PD A A 595-TPS65987DDHRSHR 11.932In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25740 USB Controllers PD Controller SMD/SMT VQFN-24 USB-C 1.2 Full Speed (FS) 4.65 V 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual port USB-C PD c ontroller integrat 3.948In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65994AE USB Controllers PD Controller SMD/SMT VQFN-48 USB-C PD Thunderbolt 3 300 kb/s 3 V 22 V 4.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHPRQ1 381In Stock
Min.: 1
Mult.: 1

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Tray
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043ARGCT 2.091In Stock
Min.: 1
Mult.: 1
: 2.000

TUSB8043A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC 4-port 12-Mbps USB f ull-speed hub with A 595-TUSB2046IBVFR 3.374In Stock
Min.: 1
Mult.: 1

TUSB2046I USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB213IRGYT 3.572In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB213 USB Redrivers Redriver SMD/SMT VQFN-14 USB 2.0 High Speed (HS) 4.4 V 5.5 V 18 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHPQ1 1.823In Stock
Min.: 1
Mult.: 1
: 1.000

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044ARGCR 214In Stock
Min.: 1
Mult.: 1
: 250

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 295 mA 0 C + 70 C Reel, Cut Tape, MouseReel