H-CHIP USB Interface IC

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 3.115In Stock
11.040On Order
Min.: 1
Mult.: 1
Max.: 180

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 1.464In Stock
28.000On Order
Min.: 1
Mult.: 1
Max.: 610
: 4.000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 49.811In Stock
Min.: 1
Mult.: 1
Max.: 870
: 5.000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 4.634In Stock
8.820Expected 5/7/2027
Min.: 1
Mult.: 1
Max.: 550

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 29In Stock
5.720On Order
Min.: 1
Mult.: 1
Max.: 380

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit
19.504On Order
Min.: 1
Mult.: 1
Max.: 1.140
: 3.000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit
20.394On Order
Min.: 1
Mult.: 1
Max.: 1.300

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
61.636On Order
Min.: 1
Mult.: 1
Max.: 950
: 1.000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
40.737On Order
Min.: 1
Mult.: 1
Max.: 200
: 1.500

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
15.968On Order
Min.: 1
Mult.: 1
Max.: 750

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
38.654On Order
Min.: 1
Mult.: 1
Max.: 1.010
: 3.000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Hi-Speed, 1 Channel, QFN-48
4.345Expected 5/7/2027
Min.: 1
Mult.: 1
Max.: 340

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
43.921On Order
Min.: 1
Mult.: 1
Max.: 1.620
: 3.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
40.524On Order
Min.: 1
Mult.: 1
Max.: 2.340

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
127.678On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 1.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
17.876On Order
Min.: 1
Mult.: 1
Max.: 800

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
73.809On Order
Min.: 1
Mult.: 1
Max.: 3.180
: 4.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
16.739On Order
Min.: 1
Mult.: 1
Max.: 780

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray