Serial/Parallel to Serial Counter Shift Registers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 8bit Serial/Parallel In Serial Out 299In Stock
816Expected 7/7/2026
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 52 ns, 30 ns, 26 ns 2 V 6 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 8-Bit 3 State Shift 4.135In Stock
15.000Expected 9/15/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV165APW A A 595-SN74LV165APW
12.990Expected 6/1/2026
Min.: 1
Mult.: 1
Max.: 670
: 2.000

Serial/Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165PW/SOT403/TSSOP16
12.270Expected 6/26/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT CMOS 9 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT597D/SOT109/SO16
9.398Expected 8/7/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8bit Serial/Parallel In Serial Out
37.718Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 52 ns, 30 ns, 26 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597PW/SOT403/TSSOP16
5.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8bit Serial/Parallel In Serial Out
7.488On Order
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 52 ns, 30 ns, 26 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B SHIFT Reg Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Sp CMOS 8B Par-In Ser-Out Shift Reg A A 595-CD74HCT166M96 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-Narrow-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Reel
Texas Instruments Counter Shift Registers 8bit Prll Load Shift Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit SSOP-16 ALS Bipolar 5 / 3 13 ns 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register A A 595-SN74ALS166D Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 13 ns 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 ALS Bipolar 9 13 ns 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165DR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Counter Shift Registers 8 Bit Parallel Load Shift Register Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 5 Parallel / Serial 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers ALT 59 ALT 595-SN74HC166DR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers A 595- A 595-SN74HC166PWR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 6 V - 40 C + 85 C Reel
Texas Instruments Counter Shift Registers Serial-out shift Reg ister Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 40

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LS Bipolar 3 / 1 60 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel Load Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Serial/Parallel to Serial 8 Circuit 8 bit SSOP-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register A 595 A 595-SN74HC166AIDREP Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Counter Shift Registers Serial-out shift Reg ister Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

Serial/Parallel to Serial 8 Circuit 8 bit PDIP-16 LS Bipolar 3 / 1 60 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel Load Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 8 Circuit 8 bit TVSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 COUNTER SHIFT REG Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel