TXB0604RWBR

Texas Instruments
595-TXB0604RWBR
TXB0604RWBR

Mfr.:

Description:
Translation - Voltage Levels Four-bit dual-supply, High Speed Bidirectional Voltage Level Translator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Auto-Bidirectional Level Translator
Bidirectional Level Translator
180 Mb/s
X2QFN-12
2 V, 3.6 V
900 mV, 1.65 V
TXB0604
16.4 ns
- 40 C
+ 125 C
SMD/SMT
TXB
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Operating Supply Current: 26.7 uA
Output Type: CMOS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXB0604 Auto-Bidirectional Level Translator

Texas Instruments TXB0604 Auto-Bidirectional Level Translator is a 4-bit non-inverting auto-bidirectional translator that uses two separate configurable power-supply rails. This voltage translator/line redriver can address voltage-domain mismatches and boost signals in long-cabling transmission applications.

In Stock: 2.365

Stock:
2.365 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,98 € 0,98 €
0,70 € 7,00 €
0,63 € 15,75 €
0,555 € 55,50 €
0,519 € 129,75 €
0,507 € 253,50 €
Full Reel (Order in multiples of 3000)
0,431 € 1.293,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩