onsemi Bus Transceivers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers 26.2VZMIN 2LINE SC70 13.163In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 594In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers 8-Bit Dual Sup Trans 790In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVXC 2 Circuit 8.5 ns QSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 1.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 1.440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 2.999In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State ACT 8 Circuit 8 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 494In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 8-Bit Bidirectional Transceiver with 852In Stock
3.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State 74LCX 1 Circuit 8 ns DQFN-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 1.889In Stock
2.500Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 2.500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Config dual Voltage Supply Translator 607In Stock
10.000Expected 5/29/2026
Min.: 1
Mult.: 1
Reel: 5.000

3-State FXL 1 Circuit 24 ns MicroPak-10 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 39In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal 3-STATE Trans 1.884In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 985In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal 3-STATE Trans 1.431In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 4.222In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 355In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal 3-STATE Trans 525In Stock
4.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 3.3V/5V ECL Diff 83In Stock
100Expected 5/26/2026
Min.: 1
Mult.: 1

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 3.3V/5V ECL Diff 122In Stock
Min.: 1
Mult.: 1

No 100EP 270 ps SOIC-8 50 mA +/- 3 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 2.5V/3.3V ECL Diff 123In Stock
Min.: 1
Mult.: 1
Reel: 1.000

No 100LV DFN-8 +/- 2.375 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 105In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 3.231In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 450In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 1.002In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel