Interface IC's Flip-Flops

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 1.718In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74F174AD 2.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop F 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 10 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74HC273DWR 1.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Edge-Tr grd Flip-Flop 220In Stock
Min.: 1
Mult.: 1

D-Type Latch BCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 9.1 ns - 15 mA 64 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear A 59 A 595-SN74LS175D 2.333In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop LS 4 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 25 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC273D/SOT163/SO20 1.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-18V 4-Bit D-Type w/3-State Out 4.438In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Register MC14 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 600 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 970In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Nexperia Flip-Flops 74AHC374D/SOT163/SO20 41In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type w/3-State Out 1.054In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd 1.098In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edg-Trig D-Typ Flip-Flop W/Clear 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type 2.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops High Speed CMOS Quad D-Type Flip-Flop AL ALT 595-CD74HCT175E 1.023In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 4 Circuit CMOS PDIP-16 TTL Inverting/Non-Inverting 33 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 2.457In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3.916In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty Flip-Flop W/Clk En ALT 595-SN74ABT377ADW 938In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Hi-Speed CMOS Logic D-Type F-F w/Reset A ALT 595-CD74HC175E 832In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Nexperia Flip-Flops 74HC174D/SOT109/SO16 4.252In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Speed CMOS Octal D-Type Flip-Flop ALT ALT 595-CD74HCT273E 499In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 30 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
onsemi Flip-Flops 5V CMOS Octal D-Type 4.870In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 25 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trgrd DType FlipFlop 1.897In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AUCH 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Typ FlipFlop With 3-State Output 775In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear 385In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop S 4 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 17 ns - 1 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt 634In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V Through Hole - 55 C + 125 C Tube