Interface IC's Flip-Flops

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops 5V CMOS Octal D-Type 2.395In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 970In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edg-Trig D-Typ Flip-Flop W/Clear 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC174D/SOT109/SO16 4.157In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trgrd DType FlipFlop 1.897In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AUCH 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3.916In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear 385In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop S 4 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 17 ns - 1 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear 1.813In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 4 Circuit CMOS TVSOP-16 CMOS Inverting/Non-Inverting 23.3 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt 634In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Typ FlipFlop With 3-State Output 739In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Tri-St 10bit Bus Int A 595-SN74LVC821ADW A 595-SN74LVC821ADW 1.712In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bus Interface Flip-Flop LVC 8 Circuit 3-State SOIC-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear 1.682In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ALS 7 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 17 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear 1.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 7 Circuit CMOS TVSOP-16 CMOS Non-Inverting 20.6 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 10B Bus Interface Fl ip-Flops A 595-CY74 A 595-CY74FCT821CTSOCT 1.000In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop FCT 1 Circuit 3-State SOIC-24 Single-Ended Non-Inverting 12.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 10B Bus Interface Fl ip-Flops 737In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop FCT 1 Circuit 3-State SOIC-24 Single-Ended Non-Inverting 20 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 8B Bus Interface Fli p-Flops 230In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS FCT 1 Circuit 3-State QSOP-24 Single-Ended Non-Inverting 12.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 8B Bus Interface Fli p-Flops 325In Stock
Min.: 1
Mult.: 1

CMOS FCT 1 Circuit 3-State SOIC-24 Single-Ended Non-Inverting 20 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 10-Bit Bus-Interface F-F W/3-State Otpt A 595-SN74LVC821APWT 283In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop LVC 8 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 9B Bus Interface Fli p-Flops 650In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop FCT 1 Circuit 3-State SOIC-24 Single-Ended Non-Inverting 12.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Mil Enhance 16B Edge -Trgrd Flip-Flop 1.033In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMOS ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 18-Bit Bus Interface F-F W/3-State Otpt A 595-SN74ABT16823DLR 1In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop ABT 2 Circuit 3-State SSOP-56 TTL Non-Inverting 5.5 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt A 595-CD74ACT574M 1.935In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Hex D-Type Flip -Flop A 595-CD40174 A 595-CD40174BM 6.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS 4000 6 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74HCT574DW 5.134In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel