MC14008BDR2G

onsemi
863-MC14008BDR2G
MC14008BDR2G

Mfr.:

Description:
Logic Adder & Subtractor LOG CMOS ARTH OP 4BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Adder & Subtractor
RoHS:  
4000B
110 ns, 220 ns, 230 ns
4.2 mA
- 4.2 mA
SOIC-16
3 VDC
18 VDC
500 mW (1/2 W)
- 55 C
+ 125 C
CMOS
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Full Adder
Height: 1.5 mm
Length: 10 mm
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 3 VDC to 18 VDC
Product Type: Logic Adder & Subtractor
Quiescent Current: 20 uA
Series: MC14008B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4 mm
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 2.345

Stock:
2.345 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,593 € 0,59 €
0,416 € 4,16 €
0,373 € 9,33 €
0,326 € 32,60 €
0,304 € 76,00 €
0,29 € 145,00 €
0,283 € 283,00 €
Full Reel (Order in multiples of 2500)
0,24 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩