NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC02BQ/SOT762/DHVQFN14 18.035In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 2.834In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BM96 5.635In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 986In Stock
Min.: 1
Mult.: 1

NOR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-input Posit ive-NOR gates 1.264In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02NSR 1.999In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02NSR 2.016In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input SO-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input NOR A-Grade SnPb TSSOP14 Tape and Reel 5In Stock
Min.: 1
Mult.: 1
: 50

NOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Quad 2-input NOR E-Grade SnPb TSSOP14 Tape and Reel 203In Stock
Min.: 1
Mult.: 1
: 25

NOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates ICs, Switch & Multiplexer & Logic, Automotive Single 2-input NOR gate 1.791In Stock
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Enhanced-product sin gle 2-input 2V to 5 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHC 2 Input SC-70-5 1 Output 50 mA - 50 mA 11 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 02PWREP 2.948In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os NOR Gate A 595-S A 595-SN74AUP1G02DCKR 2.841In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 21 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V In 3.3-V CMOS 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 1.5-V t o 5.5-V NOR gates 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 1.5V to 2.928In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4.5V to 5 .5V NOR gates with 2.695In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NOR 4 Gate 74ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V In 3.3-V CMOS 2.985In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NOR 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3 Input POS N OR Gates ALT 595-SN ALT 595-SN74HC27DR 2.391In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate HC 3 Input SOIC-14 1 Output 4 mA - 4 mA 23 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2.946In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NOR 4 Gate 8 Input SOT-23-14 4 Output 5.2 mA - 5.2 mA 135 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NOR, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NOR with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR QUAD 2.335In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NOR 4 Gate 74ACT 2 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 02PWREP 2.809In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT

onsemi Logic Gates Qd 2-Input NOR Gate 6.175In Stock
Min.: 1
Mult.: 1
Max.: 330

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube