onsemi Logic Gates

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND 182In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 340 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-5.5V 2-1 Quad OR 10.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 4.377In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dl 2-Inp OR Gate 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Triple 3-Input AND Gate 4.160In Stock
Min.: 1
Mult.: 1

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 7.886In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 5.724In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates BBG ECL OR/NOR QUAD 64In Stock
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 4 Input QFN-32 2 Output 50 mA - 50 mA 0.4 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates DUAL 4-INPUT NAND GATE 5.930In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 2.774In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
onsemi Logic Gates 3.3V/5V ECL Quad 4-Input OR/NOR 91In Stock
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 16 Input LQFP-32 8 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
onsemi Logic Gates ULTRA L/VOL 2 INPUT LOG 21.076In Stock
Min.: 1
Mult.: 1
Reel: 4.000

OR 1 Gate SV 2 Input SOT-553-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND 5.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate MC140 2 Input SOIC-14 1 Output 4.2 mA - 1.8 mA 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS Universal Configurable 2-Input Logic Gates 1.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Configurable 1 Gate NC7SZ 2 Input SC-70-6 1 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT TRIGGER 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XNOR 4 Gate 74AC 2 Input TSSOP-14 4 Output 24 mA - 24 mA 12.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR QUAD 1.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate 74ACT 2 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates QUAD 2-INPUT NAND GATE 1.968In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate MC74HC 2 Input SOIC-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate 74HCT 2 Input SOIC-14 4 Output 190 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 22 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE OR 2.238In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate MC74LC 2 Input TSSOP-14 1 Output 32 mA - 32 mA 9.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 6.647In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Quad 2-Input NAND Gate with Schmitt Trigger Input 2.855In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 2 Input TSSOP-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate 8 Input SOIC-14 4 Output 24 mA - 24 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates Quad 2-Input NAND Gate 1.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 2 Input SOIC-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape