Tube Logic Gates

Results: 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 340In Stock
Min.: 1
Mult.: 1

NOR 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input 573In Stock
Min.: 1
Mult.: 1

NAND 3 Gate F 9 Input PDIP-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 8-input positive NAN D gates 1.018In Stock
Min.: 1
Mult.: 1

NAND 1 Gate F 8 Input PDIP-14 1 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad w/Schmitt Trig 640In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 231In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 24 mA - 1.2 mA 12 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 240In Stock
Min.: 1
Mult.: 1

NAND 3 Gate S 9 Input PDIP-14 3 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates A 595-SN74S140NSR A 595-SN74S140NSR A 595-SN74S140NSR 287In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input SOIC-14 2 Output 60 mA - 40 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4 Input 97In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates 188In Stock
Min.: 1
Mult.: 1

NOR 2 Gate S 10 Input PDIP-14 2 Output 20 mA - 1 mA 4 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 1.106In Stock
Min.: 1
Mult.: 1

OR 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
onsemi Logic Gates 5V ECL 4-Input OR/NOR 200In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 230 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 2-Input AND/NAND 123In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 240 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 53In Stock
98Expected 3/13/2026
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 21In Stock
300Expected 3/16/2026
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates BBG ECL OR/NOR QUAD 54In Stock
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 4 Input QFN-32 2 Output 50 mA - 50 mA 0.4 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 124In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NOR 1.140In Stock
935Expected 8/28/2026
Min.: 1
Mult.: 1

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Dual 4-Input NAND 1.943In Stock
Min.: 1
Mult.: 1

NAND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input OR 1.231In Stock
1.650Expected 8/28/2026
Min.: 1
Mult.: 1

OR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input AND 2.095In Stock
2.365Expected 5/15/2026
Min.: 1
Mult.: 1

AND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NAND Schmitt 135In Stock
6.325On Order
Min.: 1
Mult.: 1

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND 1.201In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NOR 751In Stock
Min.: 1
Mult.: 1

NOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input AND 1.364In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Triple 3-Input NAND 879In Stock
Min.: 1
Mult.: 1

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube