2.5 mm Logic Gates

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
onsemi Logic Gates Quad 2-Input AND Gate with 5V Tol 8.007In Stock
Cut Tape
0,439 €
0,309 €
0,276 €
0,24 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate LCX 8 Input QFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input OR Gate with 5V Tolerant 5.447In Stock
Cut Tape
0,456 €
0,318 €
0,285 €
0,248 €
Reel
0,185 €
Min.: 1
Mult.: 1
: 3.000
OR 4 Gate LCX 8 Input DQFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08BQ/SOT762/DHVQFN14 37.104In Stock
Cut Tape
0,181 €
0,123 €
0,109 €
0,093 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08ABQ/SOT762/DHVQFN14 22.149In Stock
Cut Tape
0,206 €
0,142 €
0,126 €
0,108 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32ABQ/SOT762/DHVQFN14 16.836In Stock
Cut Tape
0,206 €
0,142 €
0,126 €
0,108 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 3.000
OR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BQ/SOT762/DHVQFN14 20.100In Stock
Cut Tape
0,267 €
0,187 €
0,165 €
0,143 €
Reel
0,112 €
Min.: 1
Mult.: 1
: 3.000
OR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00ABQ/SOT762/DHVQFN14 18.438In Stock
Cut Tape
0,181 €
0,124 €
0,11 €
0,094 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 3.000
NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11BQ/SOT762/DHVQFN14 3.497In Stock
Cut Tape
0,206 €
0,143 €
0,127 €
0,11 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 3.000
AND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates FINISHED GOOD 2.725In Stock
Cut Tape
0,456 €
0,319 €
0,286 €
0,249 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 3.000
AND 3 Gate 74LCX 3 Input DQFN-14 1 Output 24 mA - 24 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02BQ/SOT762/DHVQFN14 2.700In Stock
3.000Expected 11/12/2026
Cut Tape
0,249 €
0,171 €
0,151 €
0,13 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 3.000
NOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32BQ/SOT762/DHVQFN14 1.970In Stock
Cut Tape
0,292 €
0,196 €
0,176 €
0,148 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3.000
OR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00BQ/SOT762/DHVQFN14 2.653In Stock
Cut Tape
0,258 €
0,177 €
0,157 €
0,136 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 3.000
NAND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC02BQ/SOT762/DHVQFN14 1.903In Stock
Cut Tape
0,361 €
0,246 €
0,219 €
0,189 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 3.000
NOR 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC08BQ/SOT762/DHVQFN14 3.795In Stock
3.000Expected 3/17/2027
Cut Tape
0,353 €
0,243 €
0,217 €
0,187 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC32BQ/SOT762/DHVQFN14 1.669In Stock
Cut Tape
0,353 €
0,245 €
0,219 €
0,189 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3.000
OR 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27BQ/SOT762/DHVQFN14 4.973In Stock
Cut Tape
0,267 €
0,183 €
0,163 €
0,14 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 3.000
NOR 3 Gate HC 9 Input DHVQFN-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08BQ/SOT762/DHVQFN14 6.518In Stock
Cut Tape
0,275 €
0,193 €
0,171 €
0,147 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate HCT 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BQ/SOT762/DHVQFN14 1.850In Stock
Cut Tape
0,267 €
0,185 €
0,164 €
0,142 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 3.000
OR 4 Gate HCT 2 Input DHVQFN-14 1 Output 4 mA - 4 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV00BQ/SOT762/DHVQFN14 6.380In Stock
Cut Tape
0,258 €
0,177 €
0,157 €
0,135 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 3.000
4 Gate LV 2 Input DHVQFN-14 1 Output 12 mA - 12 mA 45 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132BQ/SOT762/DHVQFN14 687In Stock
3.000Expected 11/27/2026
Cut Tape
0,267 €
0,181 €
0,161 €
0,138 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3.000
NAND 4 Gate LV 8 Input DHVQFN-14 4 Output 12 mA - 12 mA 17 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02ABQ/SOT762/DHVQFN14 5.802In Stock
Cut Tape
0,198 €
0,13 €
0,115 €
0,098 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 3.000
NOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10ABQ/SOT762/DHVQFN14 967In Stock
Cut Tape
0,249 €
0,17 €
0,151 €
0,129 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 3.000
NAND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132ABQ/SOT762/DHVQFN14 1.683In Stock
Cut Tape
0,413 €
0,289 €
0,259 €
0,224 €
Reel
0,18 €
Min.: 1
Mult.: 1
: 3.000
NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC86ABQ/SOT762/DHVQFN14 2.905In Stock
Cut Tape
0,206 €
0,142 €
0,126 €
0,109 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 3.000
XOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input NAND Gate with 5V Tol Inp 4.242Factory Stock Available
Cut Tape
0,421 €
0,295 €
0,243 €
0,231 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 3.000
NAND 4 Gate LCX 8 Input QFN-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel