ISSI DRAM

Results: 1.807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 64Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 450In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 200 MHz TFBGA-24 1.65 V 1.95 V
ISSI DRAM 64Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 148In Stock
Min.: 1
Mult.: 1
Max.: 24

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
ISSI DRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 159In Stock
Min.: 1
Mult.: 1
Max.: 15

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
ISSI IS43LD32128C-18BPLI
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 426In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI IS43QR85120B-075UBLI
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2666MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 267In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-78
ISSI IS66WVH16M8DBLL-100B1LI-TR
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 2.479In Stock
Min.: 1
Mult.: 1
Max.: 4
Reel: 2.500
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 563In Stock
Min.: 1
Mult.: 1
Max.: 69

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 1.7 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS, IT 3.923In Stock
Min.: 1
Mult.: 1
Max.: 1.312

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz BGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT 473In Stock
Min.: 1
Mult.: 1
Max.: 6
SDRAM - DDR3L 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16K01S2L
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm), RoHS, IT 1.761In Stock
Min.: 1
Mult.: 1
Max.: 246

SDRAM 512 Mbit 16 bit 167 MHz BGA-54 32 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Tray
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT 2.273In Stock
1.900Expected 6/22/2026
Min.: 1
Mult.: 1
Max.: 1.592

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256B Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT 4.183In Stock
Min.: 1
Mult.: 1
Max.: 424

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 2.719In Stock
Min.: 1
Mult.: 1
Max.: 667
Reel: 1.500

SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm) RoHS 176In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM BGA-54 IS45S16320F Reel
ISSI DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II RoHS 214In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM TSOP-II-54 IS45S16320F Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 190In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 ball BGA (8mmx8mm) RoHS 348In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI IS43LR16640C-6BLI
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT 251In Stock
Min.: 1
Mult.: 1
Max.: 8

BGA-60
ISSI IS43LD32640C-25BLI
ISSI DRAM 2G, 1.2/1.8V, LPDDR2, 64Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 171In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-134
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 1.299In Stock
Min.: 1
Mult.: 1
Max.: 165

SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16640C
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS. IT 653In Stock
Min.: 1
Mult.: 1
Max.: 148

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 489In Stock
Min.: 1
Mult.: 1
Max.: 51
Reel: 1.500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 2.233In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 1.092In Stock
2.000Expected 4/17/2026
Min.: 1
Mult.: 1
Max.: 860
Reel: 1.000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS 437In Stock
Min.: 1
Mult.: 1
Max.: 57

SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J