Microchip AT24C256C Series EEPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 22.223In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Tube

Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 5.152In Stock
Min.: 1
Mult.: 1
Reel: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 14.331In Stock
Min.: 1
Mult.: 1
Reel: 15.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 1.432In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Tube
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel