AF032GEC5A-2001A2

162-032GEC5A-2001A2
AF032GEC5A-2001A2

Mfr.:

Description:
eMMC AEC-Q100 Grade 2 -40C to +105C 11.5x13 3D MLC eMMC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Quantities greater than 441 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,36 € 52,36 €
48,39 € 483,90 €
46,84 € 1.171,00 €
45,67 € 2.283,50 €
44,52 € 4.452,00 €
43,04 € 10.760,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
E700Paa
FBGA-153
32 GB
PSLC
300 MB/s
240 MB/s
eMMC 5.1 HS400
- 40 C
+ 105 C
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.5 mm x 13 mm x 1.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Qualification: AEC-Q100
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 240 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523519000
CNHTS:
8542329090
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

e.MMC v5.1 Embedded Flash Storage Solution

ATP Electronics e.MMC v5.1 Embedded Flash Storage Solution integrates NAND flash memory, a sophisticated flash controller, and a fast MultiMedia Card (MMC) interface. By incorporating these components in an integrated package, ATP e.MMC manages all background operations internally. This frees the host from handling low-level flash operations for faster and more efficient processing.