NOR Flash

Results: 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit Multi-Purpose Flash 1.037In Stock
1.500Expected 11/23/2026
Cut Tape
2,02 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT TSSOP-32 4 Mbit 2.7 V 3.6 V 512 k x 8 Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 5.619In Stock
Cut Tape
3,35 €
Reel
3,09 €
Min.: 1
Mult.: 1
: 2.000
TDFN-S-8 Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 8.155In Stock
Cut Tape
3,95 €
3,66 €
Reel
3,42 €
Min.: 1
Mult.: 1
: 2.100
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 31.878In Stock
1,90 €
1,86 €
1,85 €
1,83 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1.998In Stock
Cut Tape
2,07 €
1,91 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash 1.998In Stock
Cut Tape
1,88 €
1,73 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1.949In Stock
Cut Tape
0,894 €
0,869 €
0,834 €
0,806 €
Reel
0,805 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash 1.185In Stock
Cut Tape
1,98 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (1Mx16) 70ns 1.65-1.95V Indust
2.957In Stock
2,61 €
2,60 €
2,38 €
2,12 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39WF 16 Mbit 1.65 V 1.95 V 10 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 90ns 2.7-3.6V Industrial
347In Stock
7,57 €
7,30 €
7,01 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 1.65V to 1.95V 4Mbit SPI Serial Flash 5.802In Stock
Cut Tape
1,20 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 SST25WF 4 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 256K X 16 70ns
4.411In Stock
1,69 €
1,57 €
1,38 €
1,33 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 1.094In Stock
Cut Tape
2,32 €
2,12 €
2,10 €
2,00 €
Reel
1,82 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 5.949In Stock
Cut Tape
1,01 €
0,998 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 3.623In Stock
2,12 €
2,07 €
2,03 €
2,00 €
Min.: 1
Mult.: 1
SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial
1.013In Stock
1,40 €
1,36 €
1,29 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC 1.364In Stock
0,912 €
0,903 €
0,886 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 817In Stock
3,53 €
3,47 €
3,32 €
3,29 €
Min.: 1
Mult.: 1
SMD/SMT TDFN-S-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tube
Microchip Technology NOR Flash 4Mb, Serial Flash, 3.0V, 105C 1.878In Stock
1,01 €
0,972 €
0,963 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Tube
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 3.602In Stock
Cut Tape
1,20 €
1,16 €
1,15 €
1,14 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1.692In Stock
Cut Tape
0,912 €
0,886 €
0,86 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 4.821In Stock
Cut Tape
1,68 €
1,53 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT WDFN-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17.669In Stock
Cut Tape
2,23 €
2,21 €
2,20 €
2,19 €
2,17 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 512K X 16 70ns
1.735In Stock
1,81 €
1,68 €
1,38 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2.210In Stock
Cut Tape
1,01 €
0,98 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel