Macronix NOR Flash

Results: 1.511
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WSON-8 6x5mm 168In Stock
8.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT WSON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm 50In Stock
15.000Expected 7/3/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O SOP-8 209mil 47In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 16 M x 4 4 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 1Mbit x4 I/O SOP-8 150mil 4.910In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 1 Mbit 1.65 V 2 V 12 mA SPI 60 MHz 256 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP16 730In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOP-16 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 8x6mm 552In Stock
4.000Expected 6/10/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm QE=1 71In Stock
5.700Expected 6/18/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8 1.184In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil 1.935In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm 1.710In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 +105C 480In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V SPI 114 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm 323In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 6x8mm QE=1 20In Stock
2.000Expected 10/8/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16 QE=1 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil 1.532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O USON-8 4x3mm 2.292In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT USON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil +105C 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil 4.882In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 60 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C 1.932In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O SOP-16 201In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW 6In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW 145In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI, QPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW 210In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 512 Mbit 1.65 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x8 I/O BGA-24 RWW 289In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 64 Mbit 1.65 V 2 V SPI 200 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil 4.210In Stock
4.000Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel